SM91502ALA-E | ||
---|---|---|
Digi-Key Part Number | 118-SM91502ALA-ETR-ND - Tape & Reel (TR) 118-SM91502ALA-ECT-ND - Cut Tape (CT) 118-SM91502ALA-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM91502ALA-E | |
Description | BMS TRANSFORMER/CMC, 6PIN, SGL, | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM91502ALA Datasheet |
HTML Datasheet | SM91502ALA Datasheet |
EDA Models | SM91502ALA-E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.82000 | $2.82 |
10 | $2.25400 | $22.54 |
25 | $1.83160 | $45.79 |
50 | $1.78460 | $89.23 |
100 | $1.73770 | $173.77 |
250 | $1.69072 | $422.68 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $1.67665 | $1,341.32 |
1,600 | $1.48409 | $2,374.54 |
5,600 | $1.36199 | $7,627.14 |
Attribute | Description |
---|---|
Other Names | 118-SM91502ALA-ECT 118-SM91502ALA-ETR 118-SM91502ALA-EDKR |
Standard Package | 800 |