
SM91501ALO-E | ||
---|---|---|
Digi-Key Part Number | 118-SM91501ALO-ETR-ND - Tape & Reel (TR) 118-SM91501ALO-ECT-ND - Cut Tape (CT) 118-SM91501ALO-EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM91501ALO-E | |
Description | BMS TRANSFORMER/CMC, 12PIN, DUAL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SM91501ALO Datasheet |
HTML Datasheet | SM91501ALO Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.83000 | $4.83 |
10 | $3.91600 | $39.16 |
25 | $3.16640 | $79.16 |
50 | $2.96640 | $148.32 |
100 | $2.83300 | $283.30 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $2.74973 | $1,099.89 |
800 | $2.66640 | $2,133.12 |
1,200 | $2.58308 | $3,099.70 |
Attribute | Description |
---|---|
Other Names | 118-SM91501ALO-ETR |
Standard Package | 400 |