SM91047EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91047EL

Digi-Key Part Number
SM91047ELTR-ND - Tape & Reel (TR)
SM91047ELCT-ND - Cut Tape (CT)
SM91047ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91047EL
Description
PULSE XFMR 11.875:1 5MH
Detailed Description
5mH Pulse Transformer 11.875:1 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Transformer Type
-
Inductance
5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
11.875:1
Mounting Type
Surface Mount
Size / Dimension
0.531" L x 0.701" W (13.50mm x 17.80mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS Status
1 (Unlimited)
ECCNEAR99
HTSUS8504.31.2000
California Prop 65
Warning Information
1,432 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.15000$5.15
10$4.17300$41.73
25$3.37360$84.34
50$3.16060$158.03
Tape & Reel (TR)
QtyUnit PriceExt Price
180$3.01850$543.33
360$2.92969$1,054.69
540$2.84093$1,534.10
1,260$2.75215$3,467.71