USD

A45, TO-8 PKG.

SM5T17

Digi-Key Part Number
1465-SM5T17-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
SM5T17
Supplier
Description
MIXER,SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 50MHz ~ 5GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
50MHz ~ 5GHz
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
4-SMD Module
Supplier Device Package
-
Number of Mixers
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-SM5T17
Standard Package1