
SM41126EL | ||
---|---|---|
Digi-Key Part Number | 118-SM41126ELTR-ND - Tape & Reel (TR) 118-SM41126ELCT-ND - Cut Tape (CT) 118-SM41126ELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM41126EL | |
Description | CHIP LAN XFMR MODULE,10/100 TX,W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.341" W (12.70mm x 8.66mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | SM41126EL Datasheet |
Video File | Bourns® SM41126EL 10/100 Base-Tx LAN Transformer |
Environmental Information | |
Featured Product | Chip LAN Transformer Module - Model SM41126EL Series |
HTML Datasheet | SM41126EL Datasheet |
EDA Models | SM41126EL by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.43500 | $14.35 |
25 | $1.16600 | $29.15 |
50 | $1.13600 | $56.80 |
100 | $1.10620 | $110.62 |
250 | $1.07624 | $269.06 |
Qty | Unit Price | Ext Price |
---|---|---|
800 | $1.06729 | $853.83 |
1,600 | $0.94471 | $1,511.54 |
5,600 | $0.86698 | $4,855.09 |
Attribute | Description |
---|---|
Other Names | 118-SM41126ELCT 118-SM41126ELTR 118-SM41126ELDKR |
Standard Package | 800 |