
SM13100EL | ||
---|---|---|
Digi-Key Part Number | SM13100ELTR-ND - Tape & Reel (TR) SM13100ELCT-ND - Cut Tape (CT) SM13100ELDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM13100EL | |
Description | LAN 10/100 BASE T XFORMER 250VRM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | SM13100EL Datasheet |
Environmental Information | |
Featured Product | LAN 10/100 Base-T Transformers and BMS Signal Transformers |
HTML Datasheet | SM13100EL Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.31.2000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $4.10300 | $41.03 |
25 | $3.31680 | $82.92 |
50 | $3.10740 | $155.37 |
Qty | Unit Price | Ext Price |
---|---|---|
160 | $2.96781 | $474.85 |
320 | $2.88053 | $921.77 |
480 | $2.79325 | $1,340.76 |
1,120 | $2.70596 | $3,030.68 |
Attribute | Description |
---|---|
Other Names | SM13100ELTR SM13100ELCT SM13100ELDKR |
Standard Package | 160 |