SLPX30 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLPX30 SERIES
SLPX Series_30
SLPX Series Side_50

SLPX682M080E9P3

Digi-Key Part Number
338-1653-ND
Manufacturer
Cornell Dubilier Electronics (CDE)
Manufacturer Product Number
SLPX682M080E9P3
Supplier
Description
CAP ALUM 6800UF 20% 80V SNAP
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
6800 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 49mOhm @ 120Hz 3000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cornell Dubilier Electronics (CDE)
Series
Package
Bulk
Part Status
Active
Capacitance
6800 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
49mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
5.27 A @ 120 Hz
Ripple Current @ High Frequency
6.59 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$7.12000$7.12
10$6.32500$63.25
50$5.53440$276.72
100$5.06000$506.00
500$4.34844$2,174.22
1,000$4.12500$4,125.00
Additional Resources
AttributeDescription
Other Names
338-1653
SLPX682M080E9P3-ND
Standard Package50