


%20Series%20Bottom.jpg)
SLF12565T-152MR37-H | ||
---|---|---|
Digi-Key Part Number | 445-16664-2-ND - Tape & Reel (TR) 445-16664-1-ND - Cut Tape (CT) 445-16664-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SLF12565T-152MR37-H | |
Description | FIXED IND 1.5MH 400MA 3.36OHM SM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor 400 mA 3.36Ohm Max Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.36Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
Resource Type | Link |
---|---|
Datasheets | SLF12565-H Series, Automotive |
Other Related Documents | |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
Featured Product | SLF-H Series Automotive Low-Profile Power Inductor |
PCN Design/Specification | SLF-H Series Winding Process 29/Jul/2013 |
PCN Part Status Change | |
HTML Datasheet | SLF12565-H Series, Automotive |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.97000 | $19.70 |
25 | $1.80520 | $45.13 |
50 | $1.54280 | $77.14 |
100 | $1.37860 | $137.86 |
250 | $1.18168 | $295.42 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.11604 | $558.02 |
1,000 | $1.01758 | $1,017.58 |
2,500 | $0.98475 | $2,461.88 |
5,000 | $0.95192 | $4,759.60 |
Attribute | Description |
---|---|
Other Names | 445-16664-1 445-16664-2 SLF12565T-152MR37-H-ND 445-16664-6 |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LGJ12565TS-152MR37-H | TDK Corporation | 481 | 445-15023-1-ND | $6.67000 | Direct |
NS12555T152MN | Taiyo Yuden | 2,202 | 587-2740-1-ND | $1.25000 | Similar |
SRR1208-152KL | Bourns Inc. | 12,708 | SRR1208-152KLCT-ND | $1.18000 | Similar |