6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY65708-51

Digi-Key Part Number
863-1591-2-ND - Tape & Reel (TR)
863-1591-1-ND - Cut Tape (CT)
863-1591-6-ND - Digi-Reel®
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SKY65708-51
Supplier
Description
IC RF AMP GPS 6MCM
Detailed Description
RF Amplifier IC GPS - 6-MCM (1.7x2.3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
-
P1dB
-
Gain
14.4dB
Noise Figure
1.75dB
RF Type
GPS
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-MCM (1.7x2.3)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN7A994
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
863-1591-6
863-1591-2
863-1591-1
Standard Package4,500