
SKY65611-11 | ||
---|---|---|
Digi-Key Part Number | 863-1666-2-ND - Tape & Reel (TR) 863-1666-1-ND - Cut Tape (CT) 863-1666-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY65611-11 | |
Description | IC AMP GPS 1.559GHZ-1.61GHZ 6DFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | RF Amplifier IC GPS 1.559GHz ~ 1.61GHz 6-DFN (1.1x.9) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Skyworks Solutions Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Frequency | 1.559GHz ~ 1.61GHz | |
P1dB | - | |
Gain | 16.5dB | |
Noise Figure | 0.65dB | |
RF Type | GPS | |
Voltage - Supply | 1.5V ~ 2.85V | |
Current - Supply | - | |
Test Frequency | 1.559GHz ~ 1.61GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.1x.9) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SKY65611-11 |
Video File | Skyworks Low-noise Amplifiers and FEMs for GPS/GNSS/BDS Radio Receiver Solutions |
Featured Product | GPS/GNSS/BDS Radio Receiver Solutions |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.36300 | $3,630.00 |
Attribute | Description |
---|---|
Other Names | 863-1666-6 863-1666-1 863-1666-2 |
Standard Package | 10,000 |