SKY13416-485LF | |
---|---|
DigiKey Part Number | 863-1584-2-ND - Tape & Reel (TR) 863-1584-1-ND - Cut Tape (CT) 863-1584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13416-485LF |
Description | IC RF SWITCH SP6T 3GHZ 14QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP6T 3 GHz 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13416-485LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP6T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 29dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2GHz | |
P1dB | 37dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $3.47000 | $3.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.47000 | $3.47 |
10 | $2.27100 | $22.71 |
25 | $1.95760 | $48.94 |
100 | $1.60570 | $160.57 |
250 | $1.43452 | $358.63 |
500 | $1.33008 | $665.04 |
1,000 | $1.24326 | $1,243.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13478 | $3,404.34 |
6,000 | $1.08109 | $6,486.54 |
9,000 | $1.06875 | $9,618.75 |