USD

SJ4575 1"XxxYD

SJ4575 1"X10YD

Digi-Key Part Number
SJ457510B-10-ND
Manufacturer
3M
Manufacturer Product Number
SJ4575 1"X10YD
Supplier
Description
RECLOS FASTEN DL LOC 1"X10YD BLK
Detailed Description
Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 30.00' (9.14m) - Dia
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Roll
Part Status
Active
Type
Interlocking Stems
Length
30.00' (9.14m)
Width
1.000" (25.40mm)
Diameter
-
Mounting Type
Adhesive - Acrylic
Features
-
Material
Polypropylene (PP)
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9606.10.8000
Roll
QtyUnit PriceExt Price
1$45.18000$45.18
10$40.78700$407.87
25$39.07760$976.94
50$36.63520$1,831.76
100$35.41400$3,541.40
250$33.46008$8,365.02
Additional Resources
AttributeDescription
Other NamesSJ457510B-10
Standard Package1