
SJ2-35954D-SMT-TR | |
---|---|
DigiKey Part Number | CP-SJ2-35954D-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35954D-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35954D-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35954D-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35954D-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 6 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.13400 | $11.34 |
25 | $1.06240 | $26.56 |
50 | $1.01160 | $50.58 |
100 | $0.96330 | $96.33 |
250 | $0.90292 | $225.73 |
500 | $0.85980 | $429.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81876 | $818.76 |
2,000 | $0.77969 | $1,559.38 |
3,000 | $0.75770 | $2,273.10 |
5,000 | $0.73090 | $3,654.50 |
7,000 | $0.71377 | $4,996.39 |
10,000 | $0.69605 | $6,960.50 |