SI84XXISO-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI84XXISO-KIT

Digi-Key Part Number
336-1765-ND
Manufacturer
Manufacturer Product Number
SI84XXISO-KIT
Description
KIT EVAL FOR SI84XXISO
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Si8400, Si8421, Si8442, Si8463 Digital Isolator Interface Evaluation Board
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Skyworks Solutions Inc.
Series
Package
Bulk
Product Status
Active
Type
Interface
Function
Digital Isolator
Embedded
No
Utilized IC / Part
Si8400, Si8421, Si8442, Si8463
Primary Attributes
DC to 150Mbps Data Transmission
Supplied Contents
Board(s)
Secondary Attributes
I2C Interface
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$37.49000$37.49
Manufacturers Standard Package