Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 7 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 10 A | |
R @ Current | 80 mOhms | |
Diameter | 0.950" (24.13mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
5 | $3.27200 | $16.36 |
10 | $3.02000 | $30.20 |
50 | $2.50500 | $125.25 |
200 | $2.13060 | $426.12 |
400 | $1.96385 | $785.54 |
600 | $1.87198 | $1,123.19 |
1,000 | $1.76189 | $1,761.89 |
5,000 | $1.56250 | $7,812.50 |