
SG328 | |
|---|---|
DigiKey Part Number | 570-1145-ND |
Manufacturer | |
Manufacturer Product Number | SG328 |
Description | ICL 1 OHM 25% 30A 31.75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±25% 30 A 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 30 A | |
R @ Current | 15 mOhms | |
Diameter | 1.250" (31.75mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.57000 | $11.57 |
| 5 | $9.60000 | $48.00 |
| 10 | $8.85800 | $88.58 |
| 50 | $7.34420 | $367.21 |
| 100 | $6.77130 | $677.13 |
| 250 | $6.07780 | $1,519.45 |
| 500 | $5.59718 | $2,798.59 |
| 1,000 | $5.15116 | $5,151.16 |

