Inrush Current Limiter 500 mOhms ±20% 30 A 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG326

DigiKey Part Number
SG326-ND
Manufacturer
Manufacturer Product Number
SG326
Description
ICL 500 MOHM 20% 30A 31.75MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±20% 30 A 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
500 mOhms
Tolerance
±20%
Current - Steady State Max
30 A
R @ Current
10 mOhms
Diameter
1.250" (31.75mm)
Lead Spacing
0.350" (8.89mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$5.55580$1,111.16