
SG317 | |
|---|---|
DigiKey Part Number | SG317-ND |
Manufacturer | |
Manufacturer Product Number | SG317 |
Description | ICL 120 OHM 15% 3A 23.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±15% 3 A 0.925" (23.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 3 A | |
R @ Current | 900 mOhms | |
Diameter | 0.925" (23.50mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.29154 | $1,937.31 |

