Inrush Current Limiter 40 Ohms ±15% 2 A 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG316

DigiKey Part Number
SG316-ND
Manufacturer
Manufacturer Product Number
SG316
Description
ICL 40 OHM 15% 2A 15.88MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 40 Ohms ±15% 2 A 0.625" (15.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
40 Ohms
Tolerance
±15%
Current - Steady State Max
2 A
R @ Current
600 mOhms
Diameter
0.625" (15.88mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,500$0.70902$1,772.55