if (Model.NotificationsEnabled) { }
SG315 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 1,234
Unit Price: $0.93000
Datasheet

SG315

DigiKey Part Number
SG315-ND
Manufacturer
Manufacturer Product Number
SG315
Description
ICL 20 OHM 15% 1.75A 12.7MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±15% 1.75 A 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±15%
Current - Steady State Max
1.75 A
R @ Current
600 mOhms
Diameter
0.500" (12.70mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,500$0.47218$1,180.45