SG314 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 5,064
Unit Price: $2.28000
Datasheet

SG314

DigiKey Part Number
570-1170-ND
Manufacturer
Manufacturer Product Number
SG314
Description
ICL 10 OHM 15% 6A 12.7MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±15% 6 A 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±15%
Current - Steady State Max
6 A
R @ Current
150 mOhms
Diameter
0.500" (12.70mm)
Lead Spacing
0.350" (8.89mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,500$0.70902$1,772.55