SG311

DigiKey Part Number
570-SG311-ND
Manufacturer
Manufacturer Product Number
SG311
Description
ICL 5 OHM 15% 7A 15.24MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±15% 7 A 0.600" (15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±15%
Current - Steady State Max
7 A
R @ Current
70 mOhms
Diameter
0.600" (15.24mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
In-Stock: 2,478
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.46000$1.46
5$1.21400$6.07
10$1.12000$11.20
50$0.92900$46.45
100$0.85700$85.70
250$0.77024$192.56
500$0.71022$355.11
1,000$0.65460$654.60
5,000$0.54053$2,702.65
Manufacturers Standard Package