SG307

DigiKey Part Number
570-SG307-ND
Manufacturer
Manufacturer Product Number
SG307
Description
ICL 2.5 OHM 15% 15A 22.86MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±15% 15 A 0.900" (22.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±15%
Current - Steady State Max
15 A
R @ Current
30 mOhms
Diameter
0.900" (22.86mm)
Lead Spacing
0.350" (8.89mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
In-Stock: 554
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.51000$2.51
5$2.08200$10.41
10$1.92000$19.20
50$1.59320$79.66
100$1.46970$146.97
300$1.29263$387.79
600$1.19143$714.86
1,200$1.09763$1,317.16
5,100$0.95000$4,845.00
Manufacturers Standard Package