Inrush Current Limiter 2.5 Ohms ±15% 3 A 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG303

DigiKey Part Number
570-SG303-ND
Manufacturer
Manufacturer Product Number
SG303
Description
ICL 2.5 OHM 15% 3A 15.24MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±15% 3 A 0.600" (15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±15%
Current - Steady State Max
3 A
R @ Current
150 mOhms
Diameter
0.600" (15.24mm)
Lead Spacing
0.310" (7.87mm)
Grade
-
Qualification
-
Approval Agency
CSA, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,037
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.89000$3.89
5$3.22400$16.12
10$2.97600$29.76
50$2.46860$123.43
200$2.09960$419.92
400$1.93528$774.11
600$1.84478$1,106.87
1,000$1.73628$1,736.28
5,000$1.53750$7,687.50
Manufacturers Standard Package