Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 18 A | |
R @ Current | 30 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
5 | $2.08200 | $10.41 |
10 | $1.92000 | $19.20 |
50 | $1.59320 | $79.66 |
100 | $1.46970 | $146.97 |
300 | $1.29263 | $387.79 |
600 | $1.19143 | $714.86 |
1,200 | $1.09763 | $1,317.16 |
5,100 | $0.95000 | $4,845.00 |