
SG301 | |
|---|---|
DigiKey Part Number | 570-SG301-ND |
Manufacturer | |
Manufacturer Product Number | SG301 |
Description | ICL 1 OHM 15% 20A 22.86MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±15% 20 A 0.900" (22.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 1 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 20 A | |
R @ Current | 15 mOhms | |
Diameter | 0.900" (22.86mm) | |
Lead Spacing | 0.350" (8.89mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 5 | $5.47400 | $27.37 |
| 10 | $5.05100 | $50.51 |
| 50 | $4.18860 | $209.43 |
| 100 | $3.86280 | $386.28 |
| 300 | $3.39487 | $1,018.46 |
| 500 | $3.19568 | $1,597.84 |
| 1,000 | $2.94241 | $2,942.41 |

