QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
SG28xxJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2823J-DESC

Digi-Key Part Number
1259-1088-ND
Manufacturer
Manufacturer Product Number
SG2823J-DESC
Description
TRANS 8NPN DARL 95V 0.5A 18DIP
Detailed Description
Bipolar (BJT) Transistor Array 8 NPN Darlington 95V 500mA Through Hole 18-CDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tube
Product Status
Active
Transistor Type
8 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
95V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
-
Supplier Device Package
18-CDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names
5962-8968501VA
1259-1088
SG2823JDESC
1259-1088-MIL
Q12690106
Standard Package21