
SG190 | |
|---|---|
DigiKey Part Number | 570-1157-ND |
Manufacturer | |
Manufacturer Product Number | SG190 |
Description | ICL 5 OHM 15% 4A 15.24MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 5 Ohms ±15% 4 A 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 5 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 4 A | |
R @ Current | 150 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 5 | $2.52600 | $12.63 |
| 10 | $2.33000 | $23.30 |
| 50 | $1.93300 | $96.65 |
| 200 | $1.64440 | $328.88 |
| 400 | $1.51590 | $606.36 |
| 600 | $1.44513 | $867.08 |
| 1,000 | $1.36032 | $1,360.32 |
| 5,000 | $1.17500 | $5,875.00 |

