Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 3 A | |
R @ Current | 150 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
5 | $1.21400 | $6.07 |
10 | $1.12000 | $11.20 |
50 | $0.92900 | $46.45 |
100 | $0.85700 | $85.70 |
250 | $0.77024 | $192.56 |
500 | $0.71022 | $355.11 |
1,000 | $0.65460 | $654.60 |
5,000 | $0.54053 | $2,702.65 |