SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ432

Digi-Key Part Number
511-SFR03EZPJ432TR-ND - Tape & Reel (TR)
511-SFR03EZPJ432CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR03EZPJ432
Description
SULFUR TOLERANT CHIP RESISTORS
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
4.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01261$63.05
10,000$0.01132$113.20
25,000$0.01039$259.75
50,000$0.00976$488.00
125,000$0.00953$1,191.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.11000$0.11
10$0.09600$0.96
100$0.03710$3.71
1,000$0.01632$16.32
2,500$0.01410$35.25
Additional Resources
AttributeDescription
Other Names
511-SFR03EZPJ432TR
511-SFR03EZPJ432CT
Standard Package5,000