SFR-Chip-Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR03EZPJ1R0

Digi-Key Part Number
511-1826-2-ND - Tape & Reel (TR)
511-1826-1-ND - Cut Tape (CT)
511-1826-6-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SFR03EZPJ1R0
Supplier
Description
RES 1 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Anti-Sulfur
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08200$0.82
100$0.03320$3.32
1,000$0.01493$14.93
2,500$0.01296$32.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01071$53.55
Additional Resources
AttributeDescription
Other Names
511-1826-2
511-1826-6
511-1826-1
Standard Package5,000