



SFH 314 | ||
---|---|---|
Digi-Key Part Number | 475-1081-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 314 | |
Description | SENSOR PHOTO 850NM TOP VIEW RAD | |
Detailed Description | Phototransistors 850nm Top View Radial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 200 nA | |
Wavelength | 850nm | |
Viewing Angle | 80° | |
Power - Max | 200 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Package / Case | Radial |
Resource Type | Link |
---|---|
Datasheets | SFH 314 |
Design Resources | |
EDA Models | SFH 314 FA by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.7080 |
Attribute | Description |
---|---|
Other Names | 475-1081 Q62702P1668 SFH314 |
Standard Package | 1,000 |