

SFH210-PPPC-D05-ID-BK | ||
---|---|---|
Digi-Key Part Number | S9286-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH210-PPPC-D05-ID-BK | |
Description | CONN HEADER 10POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 10 Position Rectangular Header Connector IDC Gold 28 AWG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Sullins Connector Solutions | |
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SFH210,3PPxC-Dxx-ID-BK Datasheet |
Product Training Modules | |
Environmental Information | |
Featured Product | Fully Shrouded Box Headers |
HTML Datasheet | |
Product Drawings | SFH210-PP-C-Dxx-ID-BK Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.44200 | $4.42 |
25 | $0.40440 | $10.11 |
40 | $0.38050 | $15.22 |
80 | $0.36475 | $29.18 |
230 | $0.33300 | $76.59 |
440 | $0.31714 | $139.54 |
1,000 | $0.26164 | $261.64 |
3,000 | $0.23785 | $713.55 |
Attribute | Description |
---|---|
Other Names | SFH210PPPCD05IDBK S9286 Q5993129AAA |
Standard Package | 1 |