SFH-4943
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4943

Digi-Key Part Number
475-3530-ND
Manufacturer
Manufacturer Product Number
SFH 4943
Description
EMITTER IR ARRAY 950NM
Detailed Description
Infrared (IR) Emitter 940nm 1.35V 40mA 50mW/sr @ 40mA 20° 10-DIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto (ams OSRAM)
Series
-
Package
Bulk
Product Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
40mA
Radiant Intensity (Ie) Min @ If
50mW/sr @ 40mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.35V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
10-DIP
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
Q65111A6680
SFH 4943-ND
475-3530
Standard Package250