
SFH 4737 | ||
---|---|---|
Digi-Key Part Number | 475-SFH4737TR-ND - Tape & Reel (TR) 475-SFH4737CT-ND - Cut Tape (CT) 475-SFH4737DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4737 | |
Description | OSLON P1616. IR BROADBAND EMITTE | |
Detailed Description | Infrared (IR) Emitter 1050nm 2.9V 500mA 27mW/sr @ 350mA (Typ) 130° 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 350mA (Typ) | |
Wavelength | 1050nm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | SFH 4737 |
PCN Obsolescence/ EOL | SFH 4737 15-APR-2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.77000 | $6.77 |
10 | $4.78900 | $47.89 |
100 | $3.92270 | $392.27 |
500 | $3.30690 | $1,653.45 |
1,000 | $3.03323 | $3,033.23 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $2.90780 | $5,815.60 |
Attribute | Description |
---|---|
Other Names | Q65113A0772 475-SFH4737TR |
Standard Package | 2,000 |