SFH 4259S,42x8-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4259S

Digi-Key Part Number
475-3006-2-ND - Tape & Reel (TR)
475-3006-1-ND - Cut Tape (CT)
475-3006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4259S
Description
EMITTER IR 860NM 100MA PLCC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Infrared (IR) Emitter 860nm 3.1V 100mA 85mW/sr @ 100mA 50° 4-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto (ams OSRAM)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
85mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.1V
Viewing Angle
50°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
4-PLCC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.12000$1.12
10$0.71000$7.10
100$0.52550$52.55
500$0.48292$241.46
1,000$0.39770$397.70
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.37782$755.64
6,000$0.36930$2,215.80
10,000$0.36077$3,607.70