SFH 4257R-Q1Q2-Z

DigiKey Part Number
475-SFH4257R-Q1Q2-ZTR-ND - Tape & Reel (TR)
475-SFH4257R-Q1Q2-ZCT-ND - Cut Tape (CT)
475-SFH4257R-Q1Q2-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 4257R-Q1Q2-Z
Description
EMITTER IR 860NM 100MA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 6.3mW/sr @ 100mA 120° 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
6.3mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.88300$8.83
100$0.65380$65.38
500$0.60078$300.39
1,000$0.49476$494.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.47002$940.04
6,000$0.45942$2,756.52
10,000$0.44882$4,488.20
Manufacturers Standard Package