SFH 2200 FA A01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ams-OSRAM USA INC.
In Stock: 40,675
Unit Price: $1.15000
Datasheet

SFH 2200 FA A01

DigiKey Part Number
475-SFH2200FAA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 2200 FA A01
Description
SENSOR PHOTODIODE 940NM 2SMD
Customer Reference
Detailed Description
Photodiode 940nm 40ns 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
940nm
Color - Enhanced
-
Spectral Range
740nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
40ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
1nA
Active Area
7.02mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead