SFH 4512 | ||
---|---|---|
Digi-Key Part Number | 475-2943-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 4512 | |
Description | EMITTER IR 950NM 100MA RADIAL | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 20mW/sr @ 100mA 20° Radial, 5mm Dia (T 1 3/4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 100mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | SFH4512 Q65110A2106 475-2943 |
Standard Package | 1,000 |