6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2053E

Digi-Key Part Number
583-1200-2-ND - Tape & Reel (TR)
583-1200-1-ND - Cut Tape (CT)
583-1200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF2053E
Description
FILTER SAW 915MHZ 6SMD
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 3dB 12.5MHz Bandwidth 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Frequency - Center
915MHz
Bandwidth
12.5MHz
Insertion Loss
3dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Other Names
583-1200-6
583-1200-2
583-1200-1
Standard Package500