SD-60J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SD-60J
SD-60J
SD-60J
SD-xxJ Series Side

SD-60J

Digi-Key Part Number
CP-1160-ND
Manufacturer
CUI Devices
Manufacturer Product Number
SD-60J
Supplier
Description
CONN RCPT FMALE DIN 6P SOLDER
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Bag
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
6
Shell Size - Insert
DIN (240 Degree)
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Steel
Shell Finish
Black Nickel
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Strain Relief
Shielding
Unshielded
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
-
Operating Temperature
-5°C ~ 110°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polycarbonate (PC)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bag
QtyUnit PriceExt Price
1$2.57000$2.57
10$2.24000$22.40
25$2.14440$53.61
50$2.09660$104.83
100$2.00130$200.13
250$1.81072$452.68
500$1.66776$833.88
1,000$1.42950$1,429.50
2,500$1.33420$3,335.50
Additional Resources
AttributeDescription
Other Names
045-0247R
CP-1160-NDR
CP-1160
SD60J
Standard Package100