SD-40LS
SD-40LS
CP-1234-ND
CP-1234-ND

SD-40LS

Digi-Key Part Number
CP-1234-ND
Manufacturer
CUI Devices
Manufacturer Product Number
SD-40LS
Supplier
Description
CONN RCPT FMALE DIN 4P SOLDER
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Devices
Series
Package
Box
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
4
Shell Size - Insert
DIN (210 Degree)
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Eyelet(s)
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc
Shell Finish
Nickel
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 HB
Features
-
Shielding
Shielded
Current Rating (Amps)
2A
Voltage Rating
100VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Box
QtyUnit PriceExt Price
1$4.14000$4.14
10$3.75900$37.59
25$3.56040$89.01
50$3.47760$173.88
100$3.31200$331.20
250$2.89800$724.50
500$2.81520$1,407.60
1,000$2.40120$2,401.20
2,500$2.31840$5,796.00