USD

LPTL

SCS306AJTLL

Digi-Key Part Number
SCS306AJTLLTR-ND - Tape & Reel (TR)
SCS306AJTLLCT-ND - Cut Tape (CT)
SCS306AJTLLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
SCS306AJTLL
Supplier
Description
DIODES SILICON CARBIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Silicon Carbide Schottky
Current - Average Rectified (Io)
6A (DC)
Speed
No Recovery Time > 500mA (Io)
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
LPTL
Operating Temperature - Junction
175°C (Max)
Voltage - DC Reverse (Vr) (Max)
650 V
Reverse Recovery Time (trr)
0 ns
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other NamesSCS306AJTLLTR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FFSB0665BON Semiconductor742488-FFSB0665BCT-ND$3.21000Direct