USD

TO-252-2

SBR20M150D1Q-13

Digi-Key Part Number
31-SBR20M150D1Q-13TR-ND - Tape & Reel (TR)
31-SBR20M150D1Q-13CT-ND - Cut Tape (CT)
31-SBR20M150D1Q-13DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SBR20M150D1Q-13
Supplier
Description
SBR DIODE TO252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Super Barrier
Current - Average Rectified (Io)
20A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252, (D-Pak)
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
150 V
Reverse Recovery Time (trr)
24 ns
Voltage - Forward (Vf) (Max) @ If
900 mV @ 20 A
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
Price and Procurement

Additional Resources
AttributeDescription
Other Names
31-SBR20M150D1Q-13TR
SBR20M150D1Q-13DI
SBR20M150D1Q-13DI-ND
Standard Package2,500