USD

20-SSOP, SOT266-1

SA620DK,118

Digi-Key Part Number
568-2373-2-ND - Tape & Reel (TR)
568-2373-1-ND - Cut Tape (CT)
568-2373-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SA620DK,118
Supplier
Description
IC AMP UHF 800MHZ-1.2GHZ 20SSOP
Detailed Description
RF Amplifier IC Cordless Phones, UHF 800MHz ~ 1.2GHz 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
800MHz ~ 1.2GHz
P1dB
16dBm
Gain
11.5dB
Noise Figure
1.3dB ~ 1.9dB
RF Type
Cordless Phones, UHF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10.4mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
568-2373-2
935143730118
SA620DK-T
Standard Package2,500