
S72C5T100BL | ||
---|---|---|
Digi-Key Part Number | 1102-S72C5T100BL-ND | |
Manufacturer | ||
Manufacturer Product Number | S72C5T100BL | |
Description | T 43/110/72 5V/ 20A | |
Detailed Description | DC DC Converter Output - Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | 1102-S72C5T100BL |
Standard Package | 1 |