56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512T12TFVV20

Digi-Key Part Number
S29GL512T12TFVV20-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S29GL512T12TFVV20
Supplier
Description
IC FLASH 512MBIT PARALLEL 56TSOP
Detailed Description
FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 120 ns 56-TSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
512Mb (64M x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
120 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package
56-TSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0051
All prices are in USD
Tray
QtyUnit PriceExt Price
1$10.70000$10.70
10$9.91200$99.12
25$9.68760$242.19
40$9.63575$385.43
80$8.48238$678.59
230$8.16000$1,876.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Additional Resources
AttributeDescription
Other Names
CYPCYPS29GL512T12TFVV20
2156-S29GL512T12TFVV20
-S29GL512T12TFVV20
Standard Package910