64-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512T12DHN010

Digi-Key Part Number
S29GL512T12DHN010-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S29GL512T12DHN010
Supplier
Description
IC FLASH 512MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
FLASH - NOR Memory IC 512Mb (64M x 8) Parallel 120 ns 64-FBGA (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
512Mb (64M x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
120 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
64-LBGA
Supplier Device Package
64-FBGA (9x9)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
All prices are in USD
Tray
QtyUnit PriceExt Price
1$12.61000$12.61
10$11.68000$116.80
25$11.41480$285.37
40$11.35375$454.15
80$9.99488$799.59
230$9.61500$2,211.45
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

440In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
CYPCYPS29GL512T12DHN010
2156-S29GL512T12DHN010
-S29GL512T12DHN010
Standard Package2,600