USD

48-VFBGA

S29AS008J70BFI030

Digi-Key Part Number
428-4189-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
S29AS008J70BFI030
Supplier
Description
IC FLASH 8MBIT PARALLEL 48FBGA
Detailed Description
FLASH - NOR Memory IC 8Mb (1M x 8, 512K x 16) Parallel 70 ns 48-FBGA (8.15x6.15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
8Mb (1M x 8, 512K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-FBGA (8.15x6.15)
Access Time
70 ns
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Tray
QtyUnit PriceExt Price
1$0.96000$0.96
338$0.93601$316.37
1,014$0.90000$912.60
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
428-4189
S29AS008J70BFI030-ND
Standard Package338