MaxiDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S28A3V3C150BL2

Digi-Key Part Number
1102-S28A3V3C150BL2-ND
Manufacturer
Manufacturer Product Number
S28A3V3C150BL2
Description
C 10/36/28 3.3V/ 45.5A
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Bulk
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$414.13000$414.13
Additional Resources
AttributeDescription
Other Names1102-S28A3V3C150BL2
Standard Package1